EMA30DRSD

Heilind Number:SULEMA30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA30DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DRSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA30DRSD

Detailed Description

The EMA30DRSD is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. This female connector has two rows of 60 positions, allowing for ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a temperature range of -65 to 125°C, it is highly reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained layouts. The loop bellow contact type provides a stable connection, while the tail length of 4.83mm offers flexibility in PCB design. Overall, the EMA30DRSD is a versatile and high-quality connector, perfect for demanding electronic applications.