EMA30DRSH

Heilind Number:SULEMA30DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA30DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DRSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA30DRSH

Detailed Description

Introducing the EMA30DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector offers reliable power transmission. Featuring two rows of 60 gold-plated contacts made of Phosphor Bronze, it ensures excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide a stable and efficient connection. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on your PCB. Ideal for aerospace, defense, and industrial applications, the EMA30DRSH guarantees high reliability and performance.