EMA30DTAD

Heilind Number:SULEMA30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA30DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA30DTAD

Detailed Description

The EMA30DTAD is a high-performance female board-to-board PCB connector designed for demanding applications. Made with durable PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage, it is suitable for power and signal transmission. Featuring two rows of 60 loop bellow contacts with gold plating, it guarantees low contact resistance and high conductivity. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Its compact design, measuring only 15.49mm in height and 9.4mm in width, allows for high-density PCB layouts. The gold termination plating ensures long-term reliability and corrosion resistance. Overall, the EMA30DTAD is a top choice for engineers seeking a high-quality board-to-board connector for their designs.