EMA30DTAH

Heilind Number:SULEMA30DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA30DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DTAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA30DTAH

Detailed Description

Experience unparalleled connectivity with our EMA30DTAH PCB Connector. This meticulously crafted connector boasts a female gender, with two rows for efficient signal transmission. Its clearance hole mount type and thru-hole termination method ensure secure and reliable installation. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees optimal conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets high-performance standards. Featuring a loop bellow contact type and right-angle orientation, it offers versatility in various applications. With 60 positions and a tail length of 2.54mm, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. The EMA30DTAH is a standout choice in the world of board-to-board PCB connectors, ensuring seamless connectivity in every use case.