EMA30DTAN

Heilind Number:SULEMA30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA30DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DTAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA30DTAN

Detailed Description

Introducing the EMA30DTAN, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Boasting a compact form factor with two rows and 60 positions, this connector features PBT and phosphor bronze construction, ensuring durability and efficient signal transmission. With a contact material of gold-plated phosphor bronze and a voltage rating of 750 VAC, it guarantees optimal conductivity and safety. The contact type of loop bellow and termination method of thru hole offer secure connections, while the right-angle orientation and tail length of 2.54mm allow for flexible installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust the EMA30DTAN for your connectivity needs, where performance and reliability are paramount.