EMA30DTAS

Heilind Number:SULEMA30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA30DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA30DTAS

Detailed Description

Introducing the EMA30DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows and a right-angle orientation, making it ideal for space-constrained installations. Its through-hole termination method and side hole mount type offer secure and stable connectivity. The loop bellow contact type provides excellent mating performance, with 60 positions for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, industrial, or telecommunications applications, the EMA30DTAS guarantees high reliability and performance.