| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA30DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA30DTKH |
EMA30DTKH
| Heilind Number: | SULEMA30DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA30DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA30DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector is ideal for space-constrained installations. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. The gold contact plating offers excellent conductivity, while the loop bellow contact type guarantees secure connections. With a pitch of 3.18mm, it accommodates precise PCB layouts. Operating at a voltage of 750 VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of environments. With 60 positions and a clearance hole mount type, it facilitates easy installation. Trust the EMA30DTKH for seamless and efficient board-to-board connectivity in your projects.

