| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA30DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA30DTKN |
EMA30DTKN
| Heilind Number: | SULEMA30DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA30DTKN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a dual-row design with 60 positions, the EMA30DTKN connector is a high-performance solution for board-to-board and card edge connections. Crafted with precision, it guarantees reliable conductivity with an amperage of 3A and a voltage rating of 750 VAC. The contact material of Phosphor Bronze and gold plating ensure optimal signal transmission. With a pitch of 3.18mm and termination method through-hole, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built for durability. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for various electronic applications. Trust in the EMA30DTKN for seamless and secure connectivity in your projects.

