EMA31DRMD

Heilind Number:SULEMA31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DRMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DRMD

Detailed Description

Introducing the EMA31DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 750VAC voltage capability, it offers robust power transmission. The female gender, 2 rows, and 62 positions cater to diverse connectivity needs. The clearance hole mount type and wire wrap termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the EMA31DRMD for efficient and durable board-to-board connections.