EMA31DRMH

Heilind Number:SULEMA31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DRMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DRMH

Detailed Description

Introducing the EMA31DRMH, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Its 62 gold-plated contact positions, arranged in two rows, ensure secure and efficient connectivity. The wire wrap termination method and loop bellow contact type further enhance its usability, allowing for easy and stable wire connections. Operating at an impressive 750 VAC and with an amperage rating of 3A, this connector is suitable for high-power applications. Its straight orientation and clearance hole mount type make installation a breeze. With a wide operating temperature range of -65 to 125 °C, it is built to perform in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on functionality. Ideal for board-to-board and card edge connections, the EMA31DRMH is a top choice for demanding electronic systems.