EMA31DRSD

Heilind Number:SULEMA31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DRSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DRSD

Detailed Description

The EMA31DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 62 female contacts with a pitch of 3.18mm, this connector ensures reliable connectivity in a compact form factor. Each contact is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its low-profile design, with a height of only 15.49mm and a width of 9.4mm, saves space on the board. Whether in aerospace, defense, or industrial applications, the EMA31DRSD guarantees high reliability and performance.