EMA31DRSH

Heilind Number:SULEMA31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEMA31DRSH

Detailed Description

The EMA31DRSH Board To Board PCB Connector is a high-performance component designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a current rating of 3A and a voltage capability of 750VAC, it offers efficient power delivery. The female gender, two rows, and straight orientation make it versatile for various PCB applications. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact design, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB layouts. The termination method of thru hole with gold plating ensures secure and stable connections. With 62 positions and a pitch of 3.18mm, it provides ample connectivity options. The tail length of .19 inches facilitates easy installation. Whether in commercial or industrial settings, the EMA31DRSH is the ideal choice for high-reliability connectivity solutions.