EMA31DRSN

Heilind Number:SULEMA31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DRSN

Detailed Description

Introducing the EMA31DRSN, a high-performance board-to-board PCB connector meticulously crafted for optimal signal transmission. This female connector, featuring two rows with a total of 62 positions, boasts a pitch of 3.18mm, ensuring precise alignment on your PCB. Engineered for reliability, it offers a contact material of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for various applications. Its through-hole termination method and straight orientation make for easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the EMA31DRSN is ideal for demanding environments. Trust in its quality construction, meeting the highest industry standards. Upgrade your connectivity with this essential component.