EMA31DTAD

Heilind Number:SULEMA31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DTAD

Detailed Description

Introducing the EMA31DTAD, a high-performance board-to-board PCB connector designed for critical applications. This female connector, with a clearance hole mount type and thru-hole termination method, ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, and featuring gold contact plating, it guarantees excellent conductivity and durability. With a pitch of 3.18mm and 62 positions, it offers versatility in PCB designs. The loop bellow contact type and right-angle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, it's suitable for demanding environments. The connector's compact size, 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EMA31DTAD for reliable and efficient board-to-board connections in your designs.