EMA31DTAH

Heilind Number:SULEMA31DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DTAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DTAH

Detailed Description

The EMA31DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage tolerance of 750VAC, it meets the needs of high-power systems. The right-angle orientation and thru-hole termination method make it easy to install, while the loop bellow contact type guarantees secure connections. With 62 positions and a pitch of 3.18mm, it offers ample connectivity in a compact design. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's clearance hole mount type and 2.54mm tail length provide flexibility in installation. Overall, the EMA31DTAH is a versatile solution for PCB connectivity in various industries.