EMA31DTAN

Heilind Number:SULEMA31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DTAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DTAN

Detailed Description

Introducing EMA31DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, ensuring robust and reliable connectivity. With a pitch of 3.18mm (.125 inches) and right-angle orientation, it offers versatility in installation. The termination method is through-hole, guaranteeing secure attachment to the PCB. Constructed with PBT and phosphor bronze, it boasts excellent durability and conductivity. Gold plating on the contacts and termination enhances signal transmission and corrosion resistance. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission needs. It has a tail length of 2.54mm (.1 inches) and a connector height of 15.49mm (.61 inches), making it compact yet efficient. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Ideal for use in aerospace, defense, and other high-reliability industries, the EMA31DTAN connector meets the highest standards of performance and quality. Upgrade your connectivity solutions with this reliable and durable component.