EMA31DTAS

Heilind Number:SULEMA31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DTAS

Detailed Description

Introducing SKU EMA31DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The 62-position, dual-row design allows for versatile connectivity, while the side hole mount and through-hole termination method offer easy installation. The gold-plated phosphor bronze contacts ensure low contact resistance and superior signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in industrial and aerospace applications. Its compact size, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EMA31DTAS connector for high-reliability performance in your critical electronic systems.