EMA31DTKD

Heilind Number:SULEMA31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DTKD

Detailed Description

The EMA31DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it offers efficient power transmission. The 62-position, 2-row design with a pitch of 3.18mm allows for versatile connectivity. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. The loop bellow contact type provides secure connections, while the .19-inch tail length and compact .61-inch height offer space-saving solutions. Perfect for high-reliability applications, the EMA31DTKD is a dependable choice for your connectivity needs.