EMA31DTKH

Heilind Number:SULEMA31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DTKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DTKH

Detailed Description

Introducing the EMA31DTKH, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. This connector, featuring a durable construction of PBT and phosphor bronze, guarantees secure and efficient connectivity. With a low amperage rating of 3A and a voltage capacity of 750VAC, it is ideal for power and signal transmission. The female gender, two rows, and clearance hole mount type ensure easy installation. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type offers enhanced durability. With 62 positions and a pitch of 3.18mm (.125 in), it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Boasting a compact design with dimensions of .61 in height and 9.4mm width (.37 in), it is space-efficient. The gold termination plating guarantees long-term performance. Whether for industrial machinery, telecommunications, or aerospace systems, the EMA31DTKH is the trusted choice for seamless board-to-board connections.