EMA31DTKN

Heilind Number:SULEMA31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA31DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA31DTKN

Detailed Description

Introducing the EMA31DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in critical electronic systems. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The 62-position, dual-row design with loop bellow contacts offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The straight orientation and no mounting requirement streamline installation. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the EMA31DTKN for secure and efficient PCB connections in aerospace, defense, and industrial applications.