EMA35DRMD

Heilind Number:SULEMA35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DRMD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DRMD

Detailed Description

The EMA35DRMD connector is a high-performance solution for board-to-board PCB connections, boasting a durable construction of PBT and phosphor bronze. With a current rating of 3A and voltage capacity of 750 VAC, this female connector ensures reliable power transmission. Featuring two rows of 70 gold-plated contacts, it offers secure and efficient connectivity. The wire wrap termination method and loop bellow contact type guarantee easy installation and optimal signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its straight orientation and clearance hole mount type provide versatility in assembly. Measuring at .61 inches in height and 9.4mm in width, the EMA35DRMD is compact yet robust, making it ideal for demanding applications in industries such as aerospace, defense, and telecommunications. Trust in this connector for seamless and durable board-to-board connections.