EMA35DRMH

Heilind Number:SULEMA35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DRMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DRMH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EMA35DRMH is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. This connector, with two rows and 70 positions, offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its wire wrap termination method and clearance hole mount type make installation a breeze. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for diverse environments. The straight orientation, loop bellow contact type, and 3.18mm pitch further enhance its functionality. With a tail length of 14.22mm and a compact size of 9.4mm x 15.49mm, this connector is space-efficient. Perfect for board-to-board and card edge connections, it meets the highest quality standards. The EMA35DRMH is your go-to solution for robust and secure PCB connectivity.