EMA35DRMN

Heilind Number:SULEMA35DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEMA35DRMN

Detailed Description

The EMA35DRMN is a high-performance female connector designed for board-to-board and card edge applications. With a compact form factor, this connector features two rows of 70 positions each, allowing for efficient and reliable connections. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and is suitable for a wide range of operating temperatures from -65 to 125°C. The termination method of wire wrap and gold contact plating ensure secure and stable connections. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is ideal for high-power applications. Its straight orientation and tail length of 14.22mm provide flexibility in installation. Whether you're working on industrial machinery or telecommunications equipment, the EMA35DRMN guarantees superior performance and durability in demanding environments.