EMA35DRSD

Heilind Number:SULEMA35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DRSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DRSD

Detailed Description

Introducing the EMA35DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 70 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The termination method of thru-hole with clearance hole mounting offers secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient signal transmission. With a compact design of 9.4mm in width and 15.49mm in height, it saves space on the board. Ideal for applications where reliability is paramount, the EMA35DRSD is the perfect choice for your connectivity needs.