EMA35DRSH

Heilind Number:SULEMA35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DRSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DRSH

Detailed Description

The EMA35DRSH board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in various applications. With a 3A amperage rating and a voltage capacity of 750VAC, this connector is suitable for high-power transmission. Its female gender, straight orientation, and 2-row design with 70 positions offer versatility in connectivity. The termination method of thru-hole mounting with gold-plated contacts guarantees secure and efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Designed for durability and performance, the EMA35DRSH is a reliable solution for demanding electronic systems.