EMA35DTAD

Heilind Number:SULEMA35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DTAD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DTAD

Detailed Description

Introducing the EMA35DTAD, a high-performance female board-to-board PCB connector designed for reliable power and data transmission. With a pitch of 3.18mm, this connector features two rows with a total of 70 gold-plated contact positions, ensuring seamless connectivity in demanding applications. Crafted with a contact material of phosphor bronze, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for space-saving installations. Operating up to 750VAC and 3A, it meets stringent performance requirements. Its clearance hole mount type and thru-hole termination method simplify assembly. With a tail length of 2.54mm and a low connector height of 15.49mm, it offers versatility in PCB designs. RoHS compliant and capable of withstanding temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, from telecommunications to aerospace. Trust in the EMA35DTAD for your connectivity needs.