EMA35DTAH

Heilind Number:SULEMA35DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DTAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DTAH

Detailed Description

The SKU EMA35DTAH features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With a low 3A amperage and 750 VAC voltage rating, it's ideal for various electronic applications. This connector, designed for female gender, offers 2 rows with 70 positions each, accommodating multiple connections. Its clearance hole mount type and thru-hole termination method make installation easy. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity. Featuring a 3.18mm pitch and right-angle orientation, it's suitable for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for your high-temperature needs. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient while offering a tail length of 2.54mm for secure attachment. Trust in the EMA35DTAH for efficient and long-lasting connectivity in your electronic systems.