EMA35DTAN

Heilind Number:SULEMA35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DTAN

Detailed Description

Introducing SKU EMA35DTAN, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in electronic systems. This female connector features two rows of contacts made from durable PBT & Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it offers secure connections in demanding applications. The contact type, Loop Bellow, and right-angle orientation provide flexibility in installation. Offering 70 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it saves space on the board. Trust in the reliability and performance of the EMA35DTAN for seamless connectivity in your electronic designs.