EMA35DTAS

Heilind Number:SULEMA35DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DTAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DTAS

Detailed Description

Introducing the EMA35DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-sensitive systems. The gold-plated contact surfaces guarantee optimal signal transmission, while the loop bellow contact type offers enhanced stability. Its right-angle orientation and side-hole mount type make for easy installation in tight spaces. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with gold termination plating for added durability, this connector is a dependable choice for critical electronic assemblies.