EMA35DTKD

Heilind Number:SULEMA35DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DTKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DTKD

Detailed Description

Introducing the EMA35DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers reliable connectivity in a straight orientation. Its PBT and phosphor bronze construction, featuring gold contact plating, ensures excellent conductivity and durability. Operating at an amperage of 3A and voltage of 750VAC, it meets stringent performance requirements. The termination method through a clearance hole and loop bellow contact type facilitate easy installation. With 70 positions and a pitch of 3.18mm, this connector provides ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for aerospace, defense, and industrial applications, the EMA35DTKD is a dependable solution for your connectivity needs.