EMA35DTKN

Heilind Number:SULEMA35DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DTKN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA35DTKN

Detailed Description

Introducing the EMA35DTKN Board to Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze with Gold plating for enhanced conductivity. This female connector, with two rows and 70 positions, offers a secure and reliable connection in electronic assemblies. Designed for Thru Hole termination, it ensures easy installation. Operating at a voltage of 750 VAC and an amperage of 3A, it meets high-performance standards. The Loop Bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.18mm, it facilitates precise PCB connections. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Ideal for demanding applications, this connector is a reliable choice for industries requiring secure board-to-board connections.