| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA36DRMD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEMA36DRMD |
EMA36DRMD
| Heilind Number: | SULEMA36DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA36DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA36DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 36 gold-plated contacts made of durable phosphor bronze, ensuring reliable conductivity. With a pitch of 3.18mm, it offers precise connectivity in tight spaces. The contact type, Loop Bellow, enhances signal integrity, while the wire wrap termination method simplifies installation. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 750 VAC, this connector is suitable for aerospace, defense, and industrial environments. Its clearance hole mount type and straight orientation facilitate easy PCB integration. The EMA36DRMD guarantees robust performance, making it a trusted choice for critical electronic systems.

