EMA36DRMH

Heilind Number:SULEMA36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA36DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA36DRMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA36DRMH

Detailed Description

Introducing the EMA36DRMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Constructed with a sturdy blend of PBT and Phosphor Bronze, this connector ensures reliable power transmission with a low amperage of 3A. Featuring a female gender and two rows for enhanced versatility, it offers secure clearance hole mounting and wire wrap termination. The Phosphor Bronze contacts with gold plating guarantee optimal conductivity and durability, while the loop bellow contact type and straight orientation facilitate seamless connections. With 72 positions and a voltage rating of 750VAC, it meets the most stringent requirements for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for various applications in aerospace, defense, and industrial sectors. The EMA36DRMH is not only reliable but also efficient, with a compact design measuring just .61 inches in height and 9.4mm in width. Trust in its gold termination plating for long-lasting performance, making it a crucial component in your electronic systems.