| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA36DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA36DRSH |
EMA36DRSH
| Heilind Number: | SULEMA36DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA36DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA36DRSH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a sleek .125-inch pitch, this connector boasts 72 gold-plated contacts made of durable phosphor bronze, guaranteeing reliable power transfer at an amperage of 3A and a voltage of 750 VAC. Its straight orientation and two-row configuration make it ideal for space-saving designs, while the clearance hole mount type and thru-hole termination method ensure easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMA36DRSH is a versatile solution for various applications in industries such as aerospace, telecommunications, and industrial electronics. Trust in its superior quality and performance for your next project.

