EMA36DRSN

Heilind Number:SULEMA36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA36DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA36DRSN

Detailed Description

Introducing the EMA36DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in a variety of industrial settings. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent electrical requirements. The 72 gold-plated contact positions offer superior signal transmission, while the loop bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The EMA36DRSN is the perfect solution for your connectivity needs, delivering exceptional performance and durability.