EMA36DTAD

Heilind Number:SULEMA36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA36DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA36DTAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA36DTAD

Detailed Description

The EMA36DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this connector offers secure and reliable connectivity. With a pitch of 3.18mm and operating voltage of 750 VAC, it ensures efficient power transmission. The female gender and right-angle orientation make it versatile for various assembly configurations. Constructed with PBT and phosphor bronze materials and gold plating, it guarantees durability and excellent conductivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation. With a tail length of 2.54mm and a compact connector height of 15.49mm, it saves space without compromising functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector is ideal for use in industries requiring high-reliability components, such as aerospace, defense, and telecommunications. Trust the EMA36DTAD for your critical connectivity needs.