EMA36DTAH

Heilind Number:SULEMA36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA36DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA36DTAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA36DTAH

Detailed Description

Introducing the EMA36DTAH, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, it is perfect for power and signal transmission. The female gender, right-angle orientation, and 2 rows of 72 positions offer versatile connectivity options. Gold contact plating guarantees low contact resistance and enhanced durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust in the EMA36DTAH for efficient and dependable board-to-board connections.