| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA36DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA36DTAN |
EMA36DTAN
| Heilind Number: | SULEMA36DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA36DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA36DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The 2-row, 72-position design allows for efficient signal transmission, while the gold-plated contacts guarantee low contact resistance. The right-angle orientation and thru-hole termination method offer versatile installation options. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EMA36DTAN for secure and efficient board-to-board connections.

