EMA36DTAS

Heilind Number:SULEMA36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA36DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA36DTAS

Detailed Description

Introducing the EMA36DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 72 female contacts, this connector ensures reliable signal transmission in compact spaces. Featuring a side hole mount and right-angle orientation, it offers flexibility in installation. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, suitable for operating temperatures ranging from -65 to 125°C. With a voltage rating of 750VAC and an amperage of 3A, this connector meets stringent performance requirements. Its loop bellow contact design and gold termination plating further enhance reliability. The EMA36DTAS is the ideal choice for high-reliability applications in industries such as aerospace, telecommunications, and medical devices.