EMA36DTKD

Heilind Number:SULEMA36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA36DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA36DTKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA36DTKD

Detailed Description

Introducing the EMA36DTKD, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity. Crafted with precision, this connector features a gender-specific female design with two rows for enhanced functionality. Its clearance hole mount type ensures easy installation, while the termination method of thru-hole guarantees secure attachment. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and durability. With a pitch of 3.18mm and voltage rating of 750VAC, it offers efficient power transmission. The connector's loop bellow contact type and straight orientation further enhance its versatility. Boasting 72 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Gold termination plating guarantees long-term performance. Whether used in industrial machinery or electronic devices, the EMA36DTKD ensures seamless connectivity, making it a reliable choice for your connectivity needs.