EMA36DTKH

Heilind Number:SULEMA36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA36DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA36DTKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA36DTKH

Detailed Description

Introducing the EMA36DTKH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector, featuring PBT and Phosphor Bronze construction, guarantees durability and reliability. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The 72 positions, arranged in two rows with a pitch of 3.18mm, offer ample connectivity options. Gold contact plating and termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type simplify installation. The Loop Bellow contact type and tail length of 4.83mm further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, this connector, categorized under hi-rel, is a dependable solution for your connectivity needs.