EMA36DTKN

Heilind Number:SULEMA36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA36DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA36DTKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA36DTKN

Detailed Description

Introducing the EMA36DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, along with two rows and a straight orientation, offers versatile installation options. Each of the 72 gold-plated contact positions, featuring a loop bellow design, guarantees optimal signal transmission at a maximum amperage of 3A and voltage of 750VAC. Thru-hole termination method and gold-plated tails provide secure and durable connections. Operating efficiently within a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly onto PCBs. Whether in aerospace, telecommunications, or industrial applications, the EMA36DTKN delivers uncompromising performance.