EMA40DRMD

Heilind Number:SULEMA40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA40DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA40DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEMA40DRMD

Detailed Description

Introducing the EMA40DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring a female gender, this connector offers reliable connectivity in a compact form factor. Its phosphor bronze contact material with gold plating ensures excellent conductivity and durability, meeting amperage requirements of up to 3A and operating at voltages of up to 750VAC. The connector, with two rows of 80 positions each, is suitable for use in a wide range of electronic devices. Its straight orientation and wire wrap termination method make installation easy and secure. With a tail length of 14.22mm and a connector height of 15.49mm, it provides a stable and efficient connection. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Perfect for applications where reliability is paramount, the EMA40DRMD is a top choice for engineers and designers in the electronics industry.