EMA40DRMH

Heilind Number:SULEMA40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA40DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA40DRMH

Detailed Description

The EMA40DRMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring two rows of 80 positions, this connector offers reliable connectivity in a compact form factor. Its female gender and straight orientation make it easy to integrate into circuit designs. Made from PBT and phosphor bronze with gold plating, it ensures excellent conductivity and durability. The termination method of wire wrap and clearance hole mount type provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, it is suitable for use in harsh environments. The loop bellow contact type and gold termination plating further enhance its reliability. Measuring just 15.49mm in height and 9.4mm in width, it is space-saving without compromising on performance. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMA40DRMH is the ideal choice for critical connections.