EMA40DRMN

Heilind Number:SULEMA40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA40DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA40DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEMA40DRMN

Detailed Description

Introducing the EMA40DRMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 80 positions, allowing for secure and efficient connections. With a pitch of 3.18mm, it offers precise alignment on the PCB. The termination method using wire wrap ensures reliable contact, while the phosphor bronze contact material with gold plating guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. The loop bellow contact type further enhances its reliability. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet robust solution. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMA40DRMN is the perfect choice for high-reliability connectivity.