EMA40DRSH

Heilind Number:SULEMA40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA40DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA40DRSH

Detailed Description

Introducing the EMA40DRSH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure installation on your PCB. With a contact material of phosphor bronze and gold plating, it guarantees efficient signal transmission with a current rating of 3A and a voltage capacity of 750VAC. The loop bellow contact type and thru-hole termination method further enhance its durability and stability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications where reliability is paramount. With 80 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it offers versatility without compromising on performance. Trust the EMA40DRSH for all your connectivity needs in mission-critical systems.