EMA40DRSN

Heilind Number:SULEMA40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA40DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA40DRSN

Detailed Description

Introducing the EMA40DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 80 positions, this connector offers seamless connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable signal transmission at an amperage of 3A and voltage of 750VAC. The straight orientation and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's loop bellow contact type and gold termination plating further enhance its durability. With a connector height of 15.49mm and width of 9.4mm, it's a perfect fit for various PCB designs. Elevate your electronic connections with the EMA40DRSN, the epitome of performance and reliability in the world of connectors.