| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA40DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA40DTAD |
EMA40DTAD
| Heilind Number: | SULEMA40DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA40DTAD |
| ECAD Model: |
Specifications
Detailed Description
The EMA40DTAD Board-to-Board PCB Connector is a high-performance component designed for seamless interconnectivity in electronic systems. With a compact form factor, this connector features a robust construction using PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. Its 80 female contacts, with Gold plating for enhanced conductivity, offer a secure and durable connection. The Right Angle orientation and Clearance Hole mount type facilitate easy installation, while the Thru Hole termination method guarantees stable attachment to the PCB. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, this connector is suitable for various applications. Trust in the EMA40DTAD for efficient and dependable board-to-board connections.

