EMA40DTAN

Heilind Number:SULEMA40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA40DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA40DTAN

Detailed Description

Introducing SKU EMA40DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable signal transmission. With a 3A amperage rating and a voltage tolerance of up to 750 VAC, it's perfect for high-power setups. The 80-position, right-angle orientation with 2 rows offers versatile connectivity options. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type and thru-hole termination method provide secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the EMA40DTAN for your critical connectivity needs.