EMA40DTAS

Heilind Number:SULEMA40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA40DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA40DTAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA40DTAS

Detailed Description

Introducing the EMA40DTAS, a high-performance connector designed for board-to-board and card edge applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of electronic devices. The connector's female gender, right-angle orientation, and side-hole mount type offer flexibility in installation. Gold-plated contacts and a loop bellow design guarantee optimal signal transmission and durability. With 80 positions and a 3.18mm pitch, it allows for efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Gold termination plating ensures long-term reliability. The EMA40DTAS is a top choice for engineers seeking high-quality connectors for mission-critical systems.